-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Resistor, 01005, 1/32W, 1.02K, �1% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-1021FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-1021FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-1021FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-1021FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF01005FT1021 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1020ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | CR01005-32W-1021FT vs RMCF01005FT1021 |
CR01005-32W-1021FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1020ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CR01005-32W-1021FT vs CR01005-32W-1021FT-13 |
MCR004QLPF1021 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR01005-32W-1021FT vs MCR004QLPF1021 |
CR04-1021FE | Fixed Resistor, 0.03W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR01005-32W-1021FT vs CR04-1021FE |
CR01005-32W-1021FPT | Fixed Resistor, 0.03W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR01005-32W-1021FT vs CR01005-32W-1021FPT |
MCR004YZPF1021 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1020ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | ROHM Semiconductor | CR01005-32W-1021FT vs MCR004YZPF1021 |
CR03-1021-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR01005-32W-1021FT vs CR03-1021-FK |
CR-E5FL5--1K02- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1020ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR01005-32W-1021FT vs CR-E5FL5--1K02- |