-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.03W, 28.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR01005-32W-28R7FT
|
Venkel Ltd. | Chip Resistor, 01005, 1/32W, 28.7R, �1% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-32W-28R7FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR01005-32W-28R7FT
VENKEL LTD
Fixed Resistor, 0.03W, 28.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-32W-28R7FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-32W-28R7FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B28R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-28R7FT vs RC005B28R7FT |
RMC1/32-28R7FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | CR01005-32W-28R7FT vs RMC1/32-28R7FPA |
MCR004YZPF28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 28.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | ROHM Semiconductor | CR01005-32W-28R7FT vs MCR004YZPF28R7 |
CR-E5FLF--28R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | CR01005-32W-28R7FT vs CR-E5FLF--28R7 |
ERJXGNF28R7Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | CR01005-32W-28R7FT vs ERJXGNF28R7Y |
CR-E5FL5--28R7- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR01005-32W-28R7FT vs CR-E5FL5--28R7- |
CR01005-32W-28R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 28.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR01005-32W-28R7FT vs CR01005-32W-28R7FT-13 |
RM01F28R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR01005-32W-28R7FT vs RM01F28R7CT |
NRC01F28R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CR01005-32W-28R7FT vs NRC01F28R7TRF |
RC005B28R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 28.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | CR01005-32W-28R7FT vs RC005B28R7FTL |