-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0132
|
Newark | Res, 2.2Kohm, 1%, 15V, 01005, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:31.25Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Bourns CR01005-FW-2201GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19375 |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
65AH0261
|
Newark | Res, 2.2Kohm, 1%, 15V, 01005, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:31.25Mw, Resistor Case/Package:01005 [0402 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Bourns CR01005-FW-2201GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR01005-FW-2201GLFCT-ND
|
DigiKey | RES 2.2K OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24746 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
73AH0132
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 31 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 73AH0132) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 19375 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
CR01005-FW-2201GLF
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 31 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR01005-FW-2201GLF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
576-CR01005-W2201GL
|
Mouser Electronics | Thick Film Resistors - SMD Res 01005 2k2 1% 31mW TC200 RoHS: Compliant | 27541 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
72018891
|
RS | Resistor, Res 01005 2k2 1% 31mW | Bourns CR01005-FW-2201GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0080 / $0.0090 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/32 W - 2.2 Kohm ±1% - ±200ppm/°C - SMD 01005 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0061 / $0.0091 | Buy Now |
DISTI #
62291696
|
Verical | Res Thick Film 01005 2.2K Ohm 1% 0.031W(1/32W) ±200ppm/°C Pad SMD T/R Min Qty: 8334 Package Multiple: 1 | Americas - 19375 |
|
$0.0081 / $0.0083 | Buy Now |
DISTI #
CR01005-FW-2201GLF
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 1%, 31 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR01005-FW-2201GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR01005-FW-2201GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR01005-FW-2201GLF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CR01005-FW-2201GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01005-FW-2201GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJXGNF2201Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 2200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | CR01005-FW-2201GLF vs ERJXGNF2201Y |
RMC1/32-2201FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2200ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | Kamaya Inc | CR01005-FW-2201GLF vs RMC1/32-2201FPA |
NRC01F2201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 2200ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | NIC Components Corp | CR01005-FW-2201GLF vs NRC01F2201TRF |
RMC1/32-2201FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 2200ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | Kamaya Inc | CR01005-FW-2201GLF vs RMC1/32-2201FB |
RM01FTN2201 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 2200ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | TA-I Technology Co Ltd | CR01005-FW-2201GLF vs RM01FTN2201 |