There are no models available for this part yet.
Overview of CR011R1J by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR011R1J by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-CR011R1JTR-ND
|
DigiKey | RES SMD 1.1 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0235 / $0.0284 | Buy Now | |
Onlinecomponents.com | Thick Film Chip Resistor - 1.1 ohm (+/-) 5% - 1W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
CAD Models for CR011R1J by MERITEK Electronics Corporation
Part Data Attributes for CR011R1J by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR011R1J
This table gives cross-reference parts and alternative options found for CR011R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR011R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ011JB5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR011R1J vs 25121WJ011JB5 |
25121WJ011JT3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR011R1J vs 25121WJ011JT3E |
FCF25JV1R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR011R1J vs FCF25JV1R1 |
25121WJ011JT5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR011R1J vs 25121WJ011JT5E |
RK73B3ALTDD1R1J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011R1J vs RK73B3ALTDD1R1J |
25121WJ011JBDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR011R1J vs 25121WJ011JBDE |
FCF25JT1R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR011R1J vs FCF25JT1R1 |
CTTKFR2512JTF1R10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR011R1J vs CTTKFR2512JTF1R10 |
25121WJ011JBD | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR011R1J vs 25121WJ011JBD |
RMC-241R1JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR011R1J vs RMC-241R1JB |