Part Details for CR013652F by MERITEK Electronics Corporation
Overview of CR013652F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR013652F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR013652FTR-ND
|
DigiKey | RES SMD 36.5K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
148000 In Stock |
|
$0.0293 / $0.0355 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 36.5K ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0184 / $0.0404 | Buy Now |
Part Details for CR013652F
CR013652F CAD Models
CR013652F Part Data Attributes
|
CR013652F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR013652F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR013652F
This table gives cross-reference parts and alternative options found for CR013652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR013652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FT3652 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR013652F vs FCF25FT3652 |
RK73HW3ARTBK3652F | RES,SMT,THICK FILM,36.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR013652F vs RK73HW3ARTBK3652F |
232276363653 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR013652F vs 232276363653 |
RMCF2512FT36K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR013652F vs RMCF2512FT36K5 |
FCF25FX-3652 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR013652F vs FCF25FX-3652 |
25121WF3652T1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR013652F vs 25121WF3652T1E |
BCTS002512-3652FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR013652F vs BCTS002512-3652FTE |
RK73HW3ARTTE3652F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR013652F vs RK73HW3ARTTE3652F |
NRC100F3652TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CR013652F vs NRC100F3652TRF |
FCF25FS3652 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR013652F vs FCF25FS3652 |