Part Details for CR015491F by MERITEK Electronics Corporation
Overview of CR015491F by MERITEK Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR015491F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR015491FTR-ND
|
DigiKey | RES SMD 5.49K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0293 / $0.0355 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 5.49K ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant |
16000 In Stock |
|
$0.0311 / $0.0364 | Buy Now |
DISTI #
78397544
|
Verical | Res Thick Film 2512 5.49K Ohm 1% 1W ±100ppm/C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 16000 |
|
$0.0404 / $0.0473 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 5.49K ohm (+/-) 1% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant |
16000 In Stock |
|
$0.0311 / $0.0364 | Buy Now |
Part Details for CR015491F
CR015491F CAD Models
CR015491F Part Data Attributes
|
CR015491F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR015491F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR015491F
This table gives cross-reference parts and alternative options found for CR015491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR015491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT5K49 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR015491F vs RMCF2512FT5K49 |
RK73HW3ARTTEB5491F | RES,SMT,THICK FILM,5.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR015491F vs RK73HW3ARTTEB5491F |
25121WF5491TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015491F vs 25121WF5491TA |
25121WF5491CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015491F vs 25121WF5491CA |
FCF25FX-5491 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR015491F vs FCF25FX-5491 |
25121WF5491BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015491F vs 25121WF5491BDE |
RC12K5491FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR015491F vs RC12K5491FC |
RMC-245491FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR015491F vs RMC-245491FK |
25121WF5491BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015491F vs 25121WF5491BCE |
25121WF5491C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR015491F vs 25121WF5491C5 |