CR0201-FW-1502GLF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.05W, 15000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP

Overview of CR0201-FW-1502GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0201-FW-1502GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88K3523
Newark Res 0201 15K 1% 50Mw Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR0201-FW-1502GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 118-CR0201-FW-1502GLFCT-ND
DigiKey RES SMD 15K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 120000
In Stock
  • 1 $0.1000
  • 10 $0.0190
  • 50 $0.0118
  • 100 $0.0098
  • 500 $0.0066
  • 1,000 $0.0057
  • 5,000 $0.0042
  • 10,000 $0.0037
  • 20,000 $0.0033
  • 30,000 $0.0031
  • 50,000 $0.0028
  • 100,000 $0.0026
$0.0026 / $0.1000 Buy Now
DISTI # CR0201-FW-1502GLF
Avnet Americas SMD Chip Resistor, 15 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201-FW-1502GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0022
  • 20,000 $0.0013
  • 40,000 $0.0012
  • 60,000 $0.0012
  • 80,000 $0.0012
  • 100,000 $0.0011
  • 1,000,000 $0.0011
$0.0011 / $0.0022 Buy Now
DISTI # 652-CR0201FW-1502GLF
Mouser Electronics Thick Film Resistors - SMD 15K 1% 250ppm RoHS: Compliant 142553
  • 1 $0.1100
  • 10 $0.0140
  • 100 $0.0080
  • 1,000 $0.0060
  • 10,000 $0.0050
  • 20,000 $0.0030
$0.0030 / $0.1100 Buy Now
DISTI # 73792163
RS Res 0201 15k 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201-FW-1502GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0030
  • 20,000 $0.0030
  • 30,000 $0.0030
  • 40,000 $0.0030
$0.0030 RFQ
Onlinecomponents.com Thick Film Chip Resistor - 1/20 W - 15 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0031
  • 30,000 $0.0019
  • 50,000 $0.0018
  • 100,000 $0.0015
  • 250,000 $0.0014
  • 500,000 $0.0014
  • 1,000,000 $0.0013
$0.0013 / $0.0031 Buy Now
DISTI # CR0201-FW-1502GLF
Avnet Abacus SMD Chip Resistor, 15 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201-FW-1502GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/20 W - 15 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0031
  • 30,000 $0.0019
  • 50,000 $0.0018
  • 100,000 $0.0015
  • 250,000 $0.0014
  • 500,000 $0.0014
  • 1,000,000 $0.0013
$0.0013 / $0.0031 Buy Now

CAD Models for CR0201-FW-1502GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0201-FW-1502GLF by Bourns Inc

CR0201-FW-1502GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
30 V
Want to compare parts?
  1. CR0201-FW-1502GLF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.05W, 15000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
    VS

Related Parts for CR0201-FW-1502GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0201-FW-1502GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0201-FW-1502GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0201-FW-1502GLF would you like to use for your alert(s)?
  • Please alert me when CR0201-FW-1502GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0201-FW-1502GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0201-FW-1502GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0201-FW-1502GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0201-FW-1502GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0201-FW-1502GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: