-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.05W, 1800ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR0201-FW-1801GLFTR-ND
|
DigiKey | RES 0201 1K80 1% 50MW TC200 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now |
DISTI #
CR0201-FW-1801GLF
|
Avnet Americas | Resistor Chip Thick Film 0201 1.8kOhm ±1% 1/20W ±200ppm Paper T/R - Tape and Reel (Alt: CR0201-FW-1801GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0022 | Buy Now |
DISTI #
652-CR0201FW1801GLF
|
Mouser Electronics | Thick Film Resistors - SMD Res 0201 1k80 1% 50mW TC200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
73792169
|
RS | Res 0201 1k80 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201-FW-1801GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/20 W - 1.8 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
CR0201-FW-1801GLF
|
Avnet Americas | Resistor Chip Thick Film 0201 1.8kOhm ±1% 1/20W ±200ppm Paper T/R - Tape and Reel (Alt: CR0201-FW-1801GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0022 | Buy Now |
DISTI #
CR0201-FW-1801GLF
|
Avnet Americas | Resistor Chip Thick Film 0201 1.8kOhm ±1% 1/20W ±200ppm Paper T/R - Tape and Reel (Alt: CR0201-FW-1801GLF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0022 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/20 W - 1.8 Kohm ±1% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0018 / $0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0201-FW-1801GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201-FW-1801GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.05W, 1800ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |