-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.05W, 20000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3864
|
Newark | Res 0201 20K 5% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201-JW-203GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
118-CR0201-JW-203GLFCT-ND
|
DigiKey | RES 0201 20K 5% 50MW TC200 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
CR0201-JW-203GLF
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201-JW-203GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0009 / $0.0019 | Buy Now |
DISTI #
652-CR0201-JW-203GLF
|
Mouser Electronics | Thick Film Resistors - SMD Res 0201 20k 5% 50mW TC200 RoHS: Compliant | 19967 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
73792263
|
RS | Res 0201 20k 5% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201-JW-203GLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0020 / $0.0030 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/20 W - 20 Kohm ±5% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0010 / $0.0027 | Buy Now |
DISTI #
CR0201-JW-203GLF
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201-JW-203GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0009 / $0.0019 | Buy Now |
DISTI #
CR0201-JW-203GLF
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0201-JW-203GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/20 W - 20 Kohm ±5% - ±200ppm/°C - SMD 0201 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0010 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0201-JW-203GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201-JW-203GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.05W, 20000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |