-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4117
|
Newark | Res, 10K, 1%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Bourns CR0201AFW-1002GAS Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0070 | Buy Now |
DISTI #
29AH0923
|
Newark | Res, 10K, 1%, 0.05W, 0201, Thick Film, Resistor Case Style:0201 [0603 Metric], Resistance:10Kohm, Product Range:Cr0201A-As Series, Voltage Rating:25V, Resistor Element Material:Thick Film, Power Rating:50Mw, Resistance Tolerance:± Rohs Compliant: Yes |Bourns CR0201AFW-1002GAS Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1025 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
CR0201AFW-1002GASCT-ND
|
DigiKey | RESA-AS 0201 10K 1% 50MW TC200 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22461 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
CR0201AFW-1002GAS
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0201AFW-1002GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
652-CR0201AFW1002GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0201 10k 1% 50mW TC200 RoHS: Compliant | 56049 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_23531576
|
Arrow Electronics | Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2138 | Americas - 630000 |
|
$0.0046 | Buy Now |
DISTI #
V72:2272_23531576
|
Arrow Electronics | Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 9146 |
|
$0.0051 / $0.0530 | Buy Now |
DISTI #
71764001
|
RS | Resistor, AS 0201 10k 1% 50mW ,AEC-Q, Anti-Sulfur | Bourns CR0201AFW-1002GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.05W - 10 Kohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel RoHS: Compliant |
120000 In Stock |
|
$0.0106 / $0.0157 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.05W - 10 Kohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel RoHS: Compliant |
120000 In Stock |
|
$0.0106 / $0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0201AFW-1002GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1002GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CR0201AFW-1002GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1002GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR20GF1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR0201AFW-1002GAS vs TSR20GF1002V |
WR02X1002FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CR0201AFW-1002GAS vs WR02X1002FQL |
RC0201FR-0710K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1002GAS vs RC0201FR-0710K |
RC01W103FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1002GAS vs RC01W103FC |
BCTF000201-1002FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | CR0201AFW-1002GAS vs BCTF000201-1002FTH |
CR0201FH1002G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR0201AFW-1002GAS vs CR0201FH1002G |
CR06TR103F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | CR0201AFW-1002GAS vs CR06TR103F |
RTT011002FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR0201AFW-1002GAS vs RTT011002FH5 |
CR06-1002FV | Fixed Resistor, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR0201AFW-1002GAS vs CR06-1002FV |
RC0201FR-1010K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1002GAS vs RC0201FR-1010K |