Part Details for CR0201AFW-1201GAS by Bourns Inc
Overview of CR0201AFW-1201GAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0201AFW-1201GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6357
|
Newark | Resa-As 0201 1K2 1% 50Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0201AFW-1201GAS Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
118-CR0201AFW-1201GASTR-ND
|
DigiKey | RESA-AS 0201 1K2 1% 50MW TC200 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
CR0201AFW-1201GAS
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0201 1.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0201AFW-1201GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
V36:1790_24747372
|
Arrow Electronics | Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2215 | Americas - 90000 |
|
$0.0032 / $0.0046 | Buy Now |
DISTI #
73792060
|
RS | ResA-AS 0201 1k2 1% 50mW TC200,TR07,Tape & Reel - 7 reel | Bourns CR0201AFW-1201GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0070 / $0.0080 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0053 / $0.0079 | Buy Now | |
DISTI #
CR0201AFW-1201GAS
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0201 1.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: CR0201AFW-1201GAS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now |
|
Master Electronics | 0 |
|
$0.0053 / $0.0079 | Buy Now |
Part Details for CR0201AFW-1201GAS
CR0201AFW-1201GAS CAD Models
CR0201AFW-1201GAS Part Data Attributes:
|
CR0201AFW-1201GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0201AFW-1201GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR0201AFW-1201GAS
This table gives cross-reference parts and alternative options found for CR0201AFW-1201GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0201AFW-1201GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-071K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR0201AFW-1201GAS vs RC0201FR-071K2P |
RC01W122FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1201GAS vs RC01W122FC |
CPW05-1201-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1201GAS vs CPW05-1201-FK |
CPW05-1201-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR0201AFW-1201GAS vs CPW05-1201-FY |
RC01W122FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR0201AFW-1201GAS vs RC01W122FT |
RMS02FT122 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | CR0201AFW-1201GAS vs RMS02FT122 |
WR02X1201FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | CR0201AFW-1201GAS vs WR02X1201FQL |
RC0201FR-101K2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1201GAS vs RC0201FR-101K2 |
RC0201FR-131K2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0201AFW-1201GAS vs RC0201FR-131K2 |
9C02017A1201FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR0201AFW-1201GAS vs 9C02017A1201FLPF7 |