Part Details for CR022R26F by MERITEK Electronics Corporation
Overview of CR022R26F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR022R26F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.26 ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0347 | Buy Now |
Part Details for CR022R26F
CR022R26F CAD Models
CR022R26F Part Data Attributes
|
CR022R26F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR022R26F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR022R26F
This table gives cross-reference parts and alternative options found for CR022R26F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR022R26F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTED2R26F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022R26F vs RK73H2HTTED2R26F |
WR20W2R26FTL | Fixed Resistor, 0.5W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR022R26F vs WR20W2R26FTL |
RMGW50-2R26FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR022R26F vs RMGW50-2R26FB |
WR20W2R26FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR022R26F vs WR20W2R26FQL |
RM20F2R26CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.26ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR022R26F vs RM20F2R26CT |
RMGW50-2R26FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR022R26F vs RMGW50-2R26FTE |
AC2010FK-072R26L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR022R26F vs AC2010FK-072R26L |
RK73HW2HTTED2R26F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022R26F vs RK73HW2HTTED2R26F |
RK73HW2HTTE2R26F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022R26F vs RK73HW2HTTE2R26F |
232276162268L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.26ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR022R26F vs 232276162268L |