Part Details for CR023921F by MERITEK Electronics Corporation
Overview of CR023921F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR023921F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR023921FTR-ND
|
DigiKey | RES SMD 3.92K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.92K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0122 / $0.0269 | Buy Now |
Part Details for CR023921F
CR023921F CAD Models
CR023921F Part Data Attributes
|
CR023921F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR023921F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR023921F
This table gives cross-reference parts and alternative options found for CR023921F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR023921F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3921B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR023921F vs 201007F3921B2E |
WR20X3921FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR023921F vs WR20X3921FQL |
201007F3921C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR023921F vs 201007F3921C1 |
CR50TR3921F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | CR023921F vs CR50TR3921F |
RMGW50K3921FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR023921F vs RMGW50K3921FTE |
MC2010-3921-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR023921F vs MC2010-3921-FB101Q |
201007F3921TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR023921F vs 201007F3921TD |
RMCS1/23.92K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR023921F vs RMCS1/23.92K1%A |
RK73HW2HTTE3921F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR023921F vs RK73HW2HTTE3921F |
MC2010P-3921-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR023921F vs MC2010P-3921-FT101 |