Part Details for CR034K70D001 by Compostar Technology Co Ltd
Overview of CR034K70D001 by Compostar Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR034K70D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ |
Part Details for CR034K70D001
CR034K70D001 CAD Models
CR034K70D001 Part Data Attributes
|
CR034K70D001
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR034K70D001
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CR03(0603) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR03(0603) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR034K70D001
This table gives cross-reference parts and alternative options found for CR034K70D001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR034K70D001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR034K70D003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | Compostar Technology Co Ltd | CR034K70D001 vs CR034K70D003 |