-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR0402-16W-1871FTTR-ND
|
DigiKey | RES 1.87K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
59850 In Stock |
|
$0.0009 | Buy Now |
DISTI #
CR0402-16W-1871FT
|
Venkel Ltd. | Chip Resistor, 0402, 1/16W, 1.87K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 50000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-16W-1871FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-1871FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-16W-1871FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-1871FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-1871-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR0402-16W-1871FT vs MC0402P-1871-FB101Q |
232270621872 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-1871FT vs 232270621872 |
CR-02FPC--1K87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-16W-1871FT vs CR-02FPC--1K87 |
RMCS1/16S1.87K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | CR0402-16W-1871FT vs RMCS1/16S1.87K1%A |
232270681872L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-1871FT vs 232270681872L |
RMCS0402FT1K87-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402-16W-1871FT vs RMCS0402FT1K87-HP |
RCS1005F1871AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | CR0402-16W-1871FT vs RCS1005F1871AS |
RK73H1ERTTPB1871F | RES,SMT,THICK FILM,1.87K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CR0402-16W-1871FT vs RK73H1ERTTPB1871F |
HPCR0402-R-1871FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR0402-16W-1871FT vs HPCR0402-R-1871FT |
RK73H1EGTPB1871F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-1871FT vs RK73H1EGTPB1871F |