-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0618
|
Newark | Chip Resistors Rohs Compliant: Yes |Bourns CR0402-FX-1022GLF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CR0402-FX-1022GLFCT-ND
|
DigiKey | RES SMD 10.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40800 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
CR0402-FX-1022GLF
|
Avnet Americas | SMD Chip Resistor, 10.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-1022GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0006 / $0.0014 | Buy Now |
DISTI #
652-CR0402-FX1022GLF
|
Mouser Electronics | Thick Film Resistors - SMD 10.2KOHM 1/16WATT 1% RoHS: Compliant | 44629 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_06248235
|
Arrow Electronics | Res Thick Film 0402 10.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2416 | Americas - 10000 |
|
$0.0012 / $0.0019 | Buy Now |
DISTI #
73792322
|
RS | Res 0402 10k2 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-1022GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0020 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 10.2 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0021 | Buy Now |
DISTI #
80596386
|
Verical | Res Thick Film 0402 10.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2416 | Americas - 10000 |
|
$0.0012 / $0.0019 | Buy Now |
DISTI #
CR0402-FX-1022GLF
|
Avnet Abacus | SMD Chip Resistor, 10.2 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-1022GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/16 W - 10.2 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0008 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-FX-1022GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-1022GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-FX-1022GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-1022GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021022FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402-FX-1022GLF vs RTT021022FH3 |
CDF040210K21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402-FX-1022GLF vs CDF040210K21%100PPM/KNP5 |
CR0402-FX-1022GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR0402-FX-1022GLF vs CR0402-FX-1022GPF |
CPW10-1022-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402-FX-1022GLF vs CPW10-1022-FY |
CDP040210K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402-FX-1022GLF vs CDP040210K21%100PPM/KNP20 |
CR0402AFX-1022GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR0402-FX-1022GLF vs CR0402AFX-1022GAS |
RTT021022FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402-FX-1022GLF vs RTT021022FTH |
AC0402FR-7D10K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402-FX-1022GLF vs AC0402FR-7D10K2L |
RC0402F1022 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CR0402-FX-1022GLF vs RC0402F1022 |
AF0402FR-7D10K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402-FX-1022GLF vs AF0402FR-7D10K2L |