There are no models available for this part yet.
Overview of CR0402-FX-3011GPF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR0402-FX-3011GPF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-CR0402-FX-3011GPFTR-ND
|
DigiKey | RES 0402 3K01 1% 63MW TC100 LOW Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 | Buy Now | |
DISTI #
CR0402-FX-3011GPF
|
Avnet Americas | Res 0402 3k01 1% 63mW TC100 low lead - Tape and Reel (Alt: CR0402-FX-3011GPF) Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0019 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0018 / $0.0027 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0018 / $0.0027 | Buy Now |