CR0402-FX-3900GLF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CR0402-FX-3900GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0402-FX-3900GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K1993
Newark Chip Resistors Rohs Compliant: Yes |Bourns CR0402-FX-3900GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # CR0402-FX-3900GLFCT-ND
DigiKey RES SMD 390 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23683
In Stock
  • 1 $0.1000
  • 10 $0.0140
  • 50 $0.0082
  • 100 $0.0068
  • 500 $0.0045
  • 1,000 $0.0039
  • 5,000 $0.0028
  • 10,000 $0.0024
  • 20,000 $0.0021
  • 30,000 $0.0020
  • 50,000 $0.0019
  • 100,000 $0.0017
$0.0017 / $0.1000 Buy Now
DISTI # CR0402-FX-3900GLF
Avnet Americas SMD Chip Resistor, 390 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-3900GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0014
  • 40,000 $0.0007
  • 60,000 $0.0007
  • 100,000 $0.0007
  • 200,000 $0.0007
  • 1,000,000 $0.0007
  • 2,000,000 $0.0006
$0.0006 / $0.0014 Buy Now
DISTI # 652-CR0402FX-3900GLF
Mouser Electronics Thick Film Resistors - SMD 390 OHM 1% RoHS: Compliant 713747
  • 1 $0.1000
  • 10 $0.0010
$0.0010 / $0.1000 Buy Now
DISTI # 73792620
RS Res 0402 390R 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-3900GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0020
  • 40,000 $0.0020
  • 60,000 $0.0020
  • 80,000 $0.0020
$0.0020 RFQ
Onlinecomponents.com Thick Film Chip Resistor - 1/16 W - 390 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 10006 In Stock
  • 10,000 $0.0019
  • 50,000 $0.0010
  • 100,000 $0.0008
  • 150,000 $0.0008
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0007
$0.0007 / $0.0019 Buy Now
Chip 1 Exchange INSTOCK 124507
RFQ
DISTI # CR0402-FX-3900GLF
Avnet Abacus SMD Chip Resistor, 390 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-3900GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600894142
Chip1Stop Res Thick Film 0402 390 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant 50000
  • 10,000 $0.0017
  • 20,000 $0.0015
  • 50,000 $0.0013
$0.0013 / $0.0017 Buy Now
Master Electronics Thick Film Chip Resistor - 1/16 W - 390 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 10006 In Stock
  • 10,000 $0.0019
  • 50,000 $0.0010
  • 100,000 $0.0008
  • 150,000 $0.0008
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0007
$0.0007 / $0.0019 Buy Now

CAD Models for CR0402-FX-3900GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0402-FX-3900GLF by Bourns Inc

CR0402-FX-3900GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR0402-FX-3900GLF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0402-FX-3900GLF

This table gives cross-reference parts and alternative options found for CR0402-FX-3900GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-3900GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM04FLN3900 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, TA-I Technology Co Ltd CR0402-FX-3900GLF vs RM04FLN3900
AC0402FR-10390RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0402-FX-3900GLF vs AC0402FR-10390RL
CPW10-3900-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited CR0402-FX-3900GLF vs CPW10-3900-FY
RMS04FT3900 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd CR0402-FX-3900GLF vs RMS04FT3900
RC0402FR-07390R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-FX-3900GLF vs RC0402FR-07390R
AC0402FR-7D390RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation CR0402-FX-3900GLF vs AC0402FR-7D390RL
RMH04FT3900 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd CR0402-FX-3900GLF vs RMH04FT3900
RC0402FR-13390R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-FX-3900GLF vs RC0402FR-13390R
RC0402FR-10390R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-FX-3900GLF vs RC0402FR-10390R
AF0402FR-10390RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0402-FX-3900GLF vs AF0402FR-10390RL

Related Parts for CR0402-FX-3900GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-FX-3900GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-FX-3900GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0402-FX-3900GLF would you like to use for your alert(s)?
  • Please alert me when CR0402-FX-3900GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402-FX-3900GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-FX-3900GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402-FX-3900GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-FX-3900GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-FX-3900GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: