There are no models available for this part yet.
Overview of CR0402AFX-1002GAS by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0402AFX-1002GAS by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4137
|
Newark | Res, 10K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Bourns CR0402AFX-1002GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0040 | Buy Now | |
DISTI #
16AH0562
|
Newark | Res, 10K, 1%, 0.063W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402AFX-1002GAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7855 |
|
$0.0040 | Buy Now | |
DISTI #
16AH0563
|
Newark | Res, 10K, 1%, 0.063W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402AFX-1002GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
CR0402AFX-1002GASCT-ND
|
DigiKey | RESA-AS 0402 10K 1% 63MW TC100 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76003 In Stock |
|
$0.0033 / $0.1000 | Buy Now | |
DISTI #
16AH0562
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7855 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now | |
DISTI #
CR0402AFX-1002GAS
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0402AFX-1002GAS) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now | |
DISTI #
652-CR0402AFX1002GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0402 10k 1% 63mW TC100 RoHS: Compliant | 39081 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
71764007
|
RS | Resistor, AS 0402 10k 1% 63mW TC100 | Bourns CR0402AFX-1002GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ | |
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.063W - 10 Kohm ±1% - ±100ppm/°C - SMD 0402 - Tape&Reel RoHS: Compliant |
150000 In Stock |
|
$0.0029 / $0.0041 | Buy Now | ||
DISTI #
CR0402AFX-1002GAS
|
Avnet Abacus | SMD Chip Resistor, 10 kohm, � 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0402AFX-1002GAS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for CR0402AFX-1002GAS by Bourns Inc
Part Data Attributes for CR0402AFX-1002GAS by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CR0402AFX-1002GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-1002GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-1002GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP04FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0402AFX-1002GAS vs RMP04FT1002 |
RC0402F1002 | RES,SMT,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Synton-Tech Corp | CR0402AFX-1002GAS vs RC0402F1002 |
NRC04F1002TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR0402AFX-1002GAS vs NRC04F1002TR30F |
RC0402FR-1310K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402AFX-1002GAS vs RC0402FR-1310K |
RMCP0402FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402AFX-1002GAS vs RMCP0402FT10K0 |
ADF040210K1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1002GAS vs ADF040210K1%100PPM/KNP |
CR0402-FX-1002GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR0402AFX-1002GAS vs CR0402-FX-1002GPF |
RMF04FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CR0402AFX-1002GAS vs RMF04FT1002 |
CPW10-1002-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AFX-1002GAS vs CPW10-1002-FK |
RC0402FR-1010K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402AFX-1002GAS vs RC0402FR-1010K |