Part Details for CR0603-16W-9534DT by VENKEL LTD
Overview of CR0603-16W-9534DT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-16W-9534DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0603-16W-9534DT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 9.53M, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CR0603-16W-9534DT
CR0603-16W-9534DT CAD Models
CR0603-16W-9534DT Part Data Attributes
|
CR0603-16W-9534DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-9534DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-9534DT
This table gives cross-reference parts and alternative options found for CR0603-16W-9534DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-9534DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06D9534CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-9534DT vs RM06D9534CT-X |
CR0603-10W-9534DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9534DT vs CR0603-10W-9534DT-13 |
CR-03DL6--9M53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-9534DT vs CR-03DL6--9M53 |
CR0603-10W-9534DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9534DT vs CR0603-10W-9534DPT |
CR0603-16W-9534DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9534DT vs CR0603-16W-9534DT-13 |
CR-03DLA--9M53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-9534DT vs CR-03DLA--9M53 |
CR16-9534-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | CR0603-16W-9534DT vs CR16-9534-DK |
CR16-9534-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | CR0603-16W-9534DT vs CR16-9534-DY |
CR0603-16W-9534DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9530000ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-9534DT vs CR0603-16W-9534DPT |
CR-03DLF--9M53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-16W-9534DT vs CR-03DLF--9M53 |