Part Details for CR0603-FX-1002ELF. by Bourns Inc
Overview of CR0603-FX-1002ELF. by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-FX-1002ELF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC8030
|
Newark | Res, Thick Film, 10K, 1%, 0.1W, 0603, Reel, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Bourns CR0603-FX-1002ELF. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
2371764
|
element14 Asia-Pacific | RESISTOR, THICK FILM, 10KOHM, 1%, 0603, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0022 / $0.0037 | Buy Now |