There are no models available for this part yet.
Overview of CR0603-FX-3301HLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR0603-FX-3301HLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CR0603-FX-3301HLF-ND
|
DigiKey | RES SMD 3.3K OHM 1% 1/10W 0603 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
CR0603-FX-3301HLF
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-3301HLF) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 3.3 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
CR0603-FX-3301HLF
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CR0603-FX-3301HLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |