Part Details for CR0603-FX-5362GLF by Bourns Inc
Overview of CR0603-FX-5362GLF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-FX-5362GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0603-FX-5362GLF-ND
|
DigiKey | RES SMD 53.6K OHM 1% 1/10W 0603 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CR0603-FX-5362GLF
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-5362GLF) Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CR0603-FX-5362GLF
|
Avnet Americas | SMD Chip Resistor, 53.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-5362GLF) Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CR0603-FX-5362GLF
|
Avnet Abacus | SMD Chip Resistor, 53.6 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CR0603-FX-5362GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |