Part Details for CR0603-JW-131G by Bourns Inc
Overview of CR0603-JW-131G by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E131GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
2222SQ-131GEB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 2%, Air-Core, 2722, | |
2222SQ-131GEC | Coilcraft Inc | General Purpose Inductor, 0.13uH, 2%, Air-Core, 2722, |
Price & Stock for CR0603-JW-131G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 360000 |
|
RFQ | ||
|
Quest Components | 288000 |
|
$0.0025 / $0.0210 | Buy Now |