CR0603-JW-203ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CR0603-JW-203ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-JW-203ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC7750
Newark Res, 20K, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:20Kohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CR0603-JW-203ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 55808
  • 10 $0.0090
  • 25 $0.0080
  • 50 $0.0060
  • 100 $0.0050
$0.0050 / $0.0090 Buy Now
DISTI # 61J5438
Newark Res, 20K, 5%, 0.1W, 0603, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-203ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 63AK3122
Newark Res, 20K, 5%, 0.1W, 0603, Thick Film, Resistance:20Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-203ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # CR0603-JW-203ELFCT-ND
DigiKey RES SMD 20K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 153894
In Stock
  • 1 $0.1000
  • 10 $0.0140
  • 50 $0.0086
  • 100 $0.0071
  • 500 $0.0047
  • 1,000 $0.0040
  • 5,000 $0.0028
  • 10,000 $0.0025
  • 15,000 $0.0023
  • 25,000 $0.0021
  • 35,000 $0.0020
  • 50,000 $0.0019
  • 125,000 $0.0017
  • 250,000 $0.0015
  • 500,000 $0.0014
$0.0014 / $0.1000 Buy Now
DISTI # CR0603-JW-203ELF
Avnet Americas SMD Chip Resistor, 20 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-203ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 65000
  • 5,000 $0.0018
  • 10,000 $0.0016
  • 20,000 $0.0016
  • 30,000 $0.0016
  • 40,000 $0.0015
$0.0015 / $0.0018 Buy Now
DISTI # 652-CR0603JW-203ELF
Mouser Electronics Thick Film Resistors - SMD 20K ohm 5% RoHS: Compliant 50500
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/10 W - 20 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 100000 In Stock
  • 10,000 $0.0033
  • 50,000 $0.0027
  • 100,000 $0.0026
  • 150,000 $0.0025
  • 250,000 $0.0024
  • 500,000 $0.0023
  • 1,000,000 $0.0022
$0.0022 / $0.0033 Buy Now
Bristol Electronics   25000
RFQ
Quest Components Resistor, Metal Film, 20K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 20000
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
NexGen Digital   60000
RFQ
DISTI # CR0603-JW-203ELF
Avnet Abacus SMD Chip Resistor, 20 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-203ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600202828
Chip1Stop Res Thick Film 0603 20K Ohm 5% 0.1W(1/10W) ±200ppm/℃ Pad SMD T/R RoHS: Compliant 20796
  • 20,796 $0.0018
$0.0018 Buy Now
Master Electronics Thick Film Chip Resistor - 1/10 W - 20 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant 100000 In Stock
  • 10,000 $0.0033
  • 50,000 $0.0027
  • 100,000 $0.0026
  • 150,000 $0.0025
  • 250,000 $0.0024
  • 500,000 $0.0023
  • 1,000,000 $0.0022
$0.0022 / $0.0033 Buy Now

CAD Models for CR0603-JW-203ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0603-JW-203ELF by Bourns Inc

CR0603-JW-203ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-JW-203ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0603-JW-203ELF

This table gives cross-reference parts and alternative options found for CR0603-JW-203ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-203ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-16W-203JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CR0603-JW-203ELF vs CR0603-16W-203JT-13
RCA060320K0JNECAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-JW-203ELF vs RCA060320K0JNECAP
ERJS03J203V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CR0603-JW-203ELF vs ERJS03J203V
RMC16-203JTP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR0603-JW-203ELF vs RMC16-203JTP
RK73B1JGTDD203J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0603-JW-203ELF vs RK73B1JGTDD203J
RMCF0603JB20K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0603-JW-203ELF vs RMCF0603JB20K0
CRCW060320K0JNEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603-JW-203ELF vs CRCW060320K0JNEB
CR0603-10W-203JPT Fixed Resistor, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, VENKEL LTD CR0603-JW-203ELF vs CR0603-10W-203JPT
RK73B1JRTTDD203J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR0603-JW-203ELF vs RK73B1JRTTDD203J
RMCF0603GT20K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CR0603-JW-203ELF vs RMCF0603GT20K0

Related Parts for CR0603-JW-203ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-JW-203ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-JW-203ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0603-JW-203ELF would you like to use for your alert(s)?
  • Please alert me when CR0603-JW-203ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-JW-203ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-JW-203ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-JW-203ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-JW-203ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-JW-203ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: