-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0603-JW-221GLFCT-ND
|
DigiKey | RES SMD 220 OHM 5% 1/10W 0603 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 220 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
59000 In Stock |
|
$0.0013 / $0.0058 | Buy Now |
DISTI #
CR0603-JW-221GLF
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CR0603-JW-221GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 220 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
59000 In Stock |
|
$0.0013 / $0.0058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy