Part Details for CR0603-JW-755ELF by Bourns Inc
Overview of CR0603-JW-755ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86091325113755ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style B 32 ways, Class II | |
86093967814755ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 96 ways, Class II, Tail Length: 4mm |
Price & Stock for CR0603-JW-755ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2745
|
Newark | Resistor, ruthenium Oxide,7.5Mohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-JW-755ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-JW-755ELFCT-ND
|
DigiKey | RES SMD 7.5M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5050 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-755ELF
|
Avnet Americas | SMD Chip Resistor, 7.5 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-755ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-755ELF
|
Mouser Electronics | Thick Film Resistors - SMD 7.5MOHM 1/10WATT 5% RoHS: Compliant | 23949 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 7.5 Mohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
45000 Partner Stock |
|
$0.0014 / $0.0029 | Buy Now |
DISTI #
CR0603-JW-755ELF
|
Avnet Abacus | SMD Chip Resistor, 7.5 MOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-755ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 7.5 Mohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
45000 Partner Stock |
|
$0.0014 / $0.0029 | Buy Now |
Part Details for CR0603-JW-755ELF
CR0603-JW-755ELF CAD Models
CR0603-JW-755ELF Part Data Attributes
|
CR0603-JW-755ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-755ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 7500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-JW-755ELF
This table gives cross-reference parts and alternative options found for CR0603-JW-755ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-755ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-755JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-755ELF vs CR0603-16W-755JPT-13 |
RMCF0603JG7M50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-JW-755ELF vs RMCF0603JG7M50 |
RK73B1JGTP755J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-JW-755ELF vs RK73B1JGTP755J |
CR-03JLB---7M5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-JW-755ELF vs CR-03JLB---7M5 |
CRCW06037M50JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-755ELF vs CRCW06037M50JNEB |
CRCW06037M50JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0603-JW-755ELF vs CRCW06037M50JNTA |
RMCF0603JB7M50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-JW-755ELF vs RMCF0603JB7M50 |
CR-03JLD---7M5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-JW-755ELF vs CR-03JLD---7M5 |
CR0603TT200X7.5M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | CR0603-JW-755ELF vs CR0603TT200X7.5M+-5% |
CRCW06037M50JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-JW-755ELF vs CRCW06037M50JNTABC |