Part Details for CR0603AFW-1005EAS by Bourns Inc
Overview of CR0603AFW-1005EAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFW-1005EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3843
|
Newark | Resa-As 0603 10M 1% 100Mw Tc200 /Tape & Reel - 7" Reel |Bourns CR0603AFW-1005EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
118-CR0603AFW-1005EASTR-ND
|
DigiKey | RESA-AS 0603 10M 1% 100MW TC200 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
CR0603AFW-1005EAS
|
Avnet Americas | Resistor Thick Film 10MOhm 1% Sulfur Resistant Automotive 0603 Paper T/R - Tape and Reel (Alt: CR0603AFW-1005EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
652-CR0603AFW1005EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 10M 1% 100mW TC200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 10 Mohm ±1% - ±200ppm/°C - SMD 0603 - Tape&Reel |
75000 In Stock |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
62203128
|
Verical | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2220 | Americas - 75000 |
|
$0.0041 / $0.0050 | Buy Now |
DISTI #
CR0603AFW-1005EAS
|
Avnet Americas | Resistor Thick Film 10MOhm 1% Sulfur Resistant Automotive 0603 Paper T/R - Tape and Reel (Alt: CR0603AFW-1005EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 10 Mohm ±1% - ±200ppm/°C - SMD 0603 - Tape&Reel |
75000 In Stock |
|
$0.0029 / $0.0036 | Buy Now |
Part Details for CR0603AFW-1005EAS
CR0603AFW-1005EAS CAD Models
CR0603AFW-1005EAS Part Data Attributes:
|
CR0603AFW-1005EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFW-1005EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFW-1005EAS
This table gives cross-reference parts and alternative options found for CR0603AFW-1005EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFW-1005EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F1005-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR0603AFW-1005EAS vs RC0603F1005-07-RG70 |
CAS06F1005CT | Fixed Resistor, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603AFW-1005EAS vs CAS06F1005CT |
RK73H1JTTPD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFW-1005EAS vs RK73H1JTTPD1005F |
NMCT0603FG10M0 | RESISTOR, 0.1W, 1%, 200ppm, 10000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603AFW-1005EAS vs NMCT0603FG10M0 |
RK73H1JRTTDB1005F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFW-1005EAS vs RK73H1JRTTDB1005F |
NMCR0603FT10M0 | RES,SMT,THICK FILM,10M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR0603AFW-1005EAS vs NMCR0603FT10M0 |
RK73H1JLTPD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFW-1005EAS vs RK73H1JLTPD1005F |
CR0603AFW-1005ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603AFW-1005EAS vs CR0603AFW-1005ELF |
WF06G1005FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | CR0603AFW-1005EAS vs WF06G1005FBL |
RMS06FT106 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603AFW-1005EAS vs RMS06FT106 |