Part Details for CR0603AFX-2211EAS by Bourns Inc
Overview of CR0603AFX-2211EAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-2211EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3850
|
Newark | Resa-As 0603 2K21 1% 100Mw Tc100 /Tape & Reel - 7" Reel |Bourns CR0603AFX-2211EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
118-CR0603AFX-2211EASTR-ND
|
DigiKey | RESA-AS 0603 2K21 1% 100MW TC100 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
CR0603AFX-2211EAS
|
Avnet Americas | Resistor Thick Film 2.21kOhm 1% Sulfur Resistant Automotive 0603 Paper T/R - Tape and Reel (Alt: CR0603AFX-2211EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
652-CR0603AFX2211EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 2k21 1% 100mW TC100 RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 2.21 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel |
55000 In Stock |
|
$0.0034 / $0.0048 | Buy Now |
DISTI #
62128947
|
Verical | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2202 | Americas - 55000 |
|
$0.0041 / $0.0050 | Buy Now |
DISTI #
CR0603AFX-2211EAS
|
Avnet Americas | Resistor Thick Film 2.21kOhm 1% Sulfur Resistant Automotive 0603 Paper T/R - Tape and Reel (Alt: CR0603AFX-2211EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 2.21 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel |
55000 In Stock |
|
$0.0034 / $0.0048 | Buy Now |
Part Details for CR0603AFX-2211EAS
CR0603AFX-2211EAS CAD Models
CR0603AFX-2211EAS Part Data Attributes:
|
CR0603AFX-2211EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-2211EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-2211EAS
This table gives cross-reference parts and alternative options found for CR0603AFX-2211EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-2211EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603AFX-2211EAS vs RPC0603FT2K21 |
RMS06FL2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603AFX-2211EAS vs RMS06FL2211 |
RC0603F2211-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR0603AFX-2211EAS vs RC0603F2211-07-T70 |
NMCR0603FT2K21 | RES,SMT,THICK FILM,2.21K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR0603AFX-2211EAS vs NMCR0603FT2K21 |
RC0603FRF102K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603AFX-2211EAS vs RC0603FRF102K21 |
RK73H1JXTD2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603AFX-2211EAS vs RK73H1JXTD2211F |
FCF03FV-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-2211EAS vs FCF03FV-2211 |
RMGW16K2211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603AFX-2211EAS vs RMGW16K2211FTP |
CR16TR2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | CR0603AFX-2211EAS vs CR16TR2211F |
NRCS06F2211TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CR0603AFX-2211EAS vs NRCS06F2211TRF |