Part Details for CR0603F1181T1LF by Chip Technologies Inc
Overview of CR0603F1181T1LF by Chip Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603F1181T1LF
CR0603F1181T1LF CAD Models
CR0603F1181T1LF Part Data Attributes
|
CR0603F1181T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F1181T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F1181T1LF
This table gives cross-reference parts and alternative options found for CR0603F1181T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F1181T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHFX1181 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F1181T1LF vs MCR03FZHFX1181 |
CR10-1181F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR0603F1181T1LF vs CR10-1181F-D |
MCR03QZHFX1181 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F1181T1LF vs MCR03QZHFX1181 |
MCR03EZHFX1181 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F1181T1LF vs MCR03EZHFX1181 |
CR0603F1181T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | New Sincere Electronics Co Ltd | CR0603F1181T1LF vs CR0603F1181T1LF |