Part Details for CR0603F16R2T1 by Chip Technologies Inc
Overview of CR0603F16R2T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603F16R2T1
CR0603F16R2T1 CAD Models
CR0603F16R2T1 Part Data Attributes
|
CR0603F16R2T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F16R2T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F16R2T1
This table gives cross-reference parts and alternative options found for CR0603F16R2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F16R2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03QZHFX16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F16R2T1 vs MCR03QZHFX16R2 |
MCR03FZHFX16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F16R2T1 vs MCR03FZHFX16R2 |
RPC1616R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Dubilier | CR0603F16R2T1 vs RPC1616R2F |
CR10-16R2F-T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kyocera AVX Components | CR0603F16R2T1 vs CR10-16R2F-T |
RC115C16R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | CR0603F16R2T1 vs RC115C16R2FT |
CR0603F16R2T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Chip Technologies Inc | CR0603F16R2T1 vs CR0603F16R2T1LF |
RMC1/1616.21% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603F16R2T1 vs RMC1/1616.21% |
WCR060316R2FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR0603F16R2T1 vs WCR060316R2FPLT |