Part Details for CR0603F2051T1 by Chip Technologies Inc
Overview of CR0603F2051T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603F2051T1
CR0603F2051T1 CAD Models
CR0603F2051T1 Part Data Attributes
|
CR0603F2051T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F2051T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603F2051T1
This table gives cross-reference parts and alternative options found for CR0603F2051T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F2051T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHFX2051 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F2051T1 vs MCR03FZHFX2051 |
CR0603F2051T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | CR0603F2051T1 vs CR0603F2051T1LF |
MCR03QZHFX2051 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F2051T1 vs MCR03QZHFX2051 |
MC0.063W06031%2K05 | RES,SMT,THICK FILM,2.05K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SPC Multicomp | CR0603F2051T1 vs MC0.063W06031%2K05 |
FCR03FV-2051 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603F2051T1 vs FCR03FV-2051 |
RPC162051F | Res,SMT,Thick Film,2.05K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case | Alpha 3 Manufacturing | CR0603F2051T1 vs RPC162051F |
RC115T2051FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | CR0603F2051T1 vs RC115T2051FT-P |
CR10-2051F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CR0603F2051T1 vs CR10-2051F-D |
MCR03PZHIFX2051 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603F2051T1 vs MCR03PZHIFX2051 |
RM06FL2051 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | CR0603F2051T1 vs RM06FL2051 |