Part Details for CR0603J204T1 by Chip Technologies Inc
Overview of CR0603J204T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603J204T1
CR0603J204T1 CAD Models
CR0603J204T1 Part Data Attributes
|
CR0603J204T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603J204T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603J204T1
This table gives cross-reference parts and alternative options found for CR0603J204T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J204T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR03204J0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | CR0603J204T1 vs CR03204J0 |
RPC16204J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0603, | Dubilier | CR0603J204T1 vs RPC16204J |