Part Details for CR0603J245T1LF by Chip Technologies Inc
Overview of CR0603J245T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603J245T1LF
CR0603J245T1LF CAD Models
CR0603J245T1LF Part Data Attributes
|
CR0603J245T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603J245T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603J245T1LF
This table gives cross-reference parts and alternative options found for CR0603J245T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J245T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR03JW-2404 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603J245T1LF vs FCR03JW-2404 |
RC115C245JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | CR0603J245T1LF vs RC115C245JT |
CR03245J0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Strong Capacitor Co Ltd | CR0603J245T1LF vs CR03245J0 |
S0603245JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | CR0603J245T1LF vs S0603245JB |
RM06JB245 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | CR0603J245T1LF vs RM06JB245 |
RMC06031/16W245J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | CR0603J245T1LF vs RMC06031/16W245J |
S0603245JK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | CR0603J245T1LF vs S0603245JK |
CRG0603J2M4 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2400000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | CR0603J245T1LF vs CRG0603J2M4 |
FCR03245JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CR0603J245T1LF vs FCR03245JBA |
RMC-06245JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Cinetech Industrial Co Ltd | CR0603J245T1LF vs RMC-06245JB |