CR0603J825T1LF
Chip Technologies Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of CR0603J825T1LF by Chip Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0603J825T1LF by Chip Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603J825T1LF by Chip Technologies Inc

CR0603J825T1LF
Chip Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHIP TECHNOLOGIES INC
Package Description
CHIP
Reach Compliance Code
unknown
Want to compare parts?
  1. CR0603J825T1LF
    Chip Technologies Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CR0603J825T1LF

This table gives cross-reference parts and alternative options found for CR0603J825T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J825T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S0603825JK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, Liket Corp CR0603J825T1LF vs S0603825JK
FCR03825JTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Token Electronics Industry Co Ltd CR0603J825T1LF vs FCR03825JTP
RMC-06825JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Cinetech Industrial Co Ltd CR0603J825T1LF vs RMC-06825JB
CR-03J825 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Asian Best Components Co Ltd CR0603J825T1LF vs CR-03J825
FCR03JW-8204 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR0603J825T1LF vs FCR03JW-8204
CRG0603J8M2 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 8200000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity CR0603J825T1LF vs CRG0603J8M2
RMC-06825JR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Cinetech Industrial Co Ltd CR0603J825T1LF vs RMC-06825JR
301-8.2M-RC Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Xicon Passive Components CR0603J825T1LF vs 301-8.2M-RC
CR-03JL7-825 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd CR0603J825T1LF vs CR-03JL7-825
FCR03JT-8204 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd CR0603J825T1LF vs FCR03JT-8204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603J825T1LF by Chip Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603J825T1LF by Chip Technologies Inc

Select Manufacturer
Which Manufacturer of CR0603J825T1LF would you like to use for your alert(s)?
  • Please alert me when CR0603J825T1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603J825T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603J825T1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603J825T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603J825T1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603J825T1LF by Chip Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: