-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-10W-166JT
|
Venkel Ltd. | Chip Resistor, 0805, 1/10W, 16M , �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-166JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-166JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-10W-166JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-166JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-166JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805-10W-166JT vs CR0805-8W-166JT |
CR21TR166J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR0805-10W-166JT vs CR21TR166J |
CR0805-10W-166JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-166JT vs CR0805-10W-166JPT-13 |
CR0805-10W-166JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0805-10W-166JT vs CR0805-10W-166JT-13 |
CR0805-10W-166JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-166JT vs CR0805-10W-166JSNT-13 |
CR0805-10W-166JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-166JT vs CR0805-10W-166JSNT |
CR0805-8W-166JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-166JT vs CR0805-8W-166JPT-13 |
CR0805-10W-166JPT | Fixed Resistor, 0.1W, 16000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805-10W-166JT vs CR0805-10W-166JPT |
CR0805-8W-166JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-166JT vs CR0805-8W-166JSNT-13 |
TSR6GJ166V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | Tateyama Kagaku Group | CR0805-10W-166JT vs TSR6GJ166V |