-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Resistor, 0805, 1/10W, 21.5K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-2152DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-2152DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-10W-2152DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-2152DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052152DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR0805-10W-2152DT vs RTT052152DP2 |
TSR6GTD2152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR0805-10W-2152DT vs TSR6GTD2152V |
RK73H2AGTDB2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-2152DT vs RK73H2AGTDB2152D |
MC0805-2152-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR0805-10W-2152DT vs MC0805-2152-DT |
RM10R-21K5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR0805-10W-2152DT vs RM10R-21K5-D |
CR-05DLD--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-2152DT vs CR-05DLD--21K5 |
RK73H2AGTEB2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-2152DT vs RK73H2AGTEB2152D |
CR21TR2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR0805-10W-2152DT vs CR21TR2152D |
RK73H2ATTDB2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-2152DT vs RK73H2ATTDB2152D |
RK73H2AXTED2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-10W-2152DT vs RK73H2AXTED2152D |