-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0805-8W-1430DT
|
Venkel Ltd. | Chip Resistor, 0805, 1/8W, 143R, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-8W-1430DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-1430DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-8W-1430DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-1430DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805143R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-1430DT vs ADF0805143R0.5%100PPM/KKS |
AF0805DR-13143RL | Fixed Resistor, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-8W-1430DT vs AF0805DR-13143RL |
NRC-AS10D1430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR0805-8W-1430DT vs NRC-AS10D1430TRF |
RK73H2AXTED1430D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-8W-1430DT vs RK73H2AXTED1430D |
SF08H1430DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805-8W-1430DT vs SF08H1430DGL |
BCTS000805-1430DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR0805-8W-1430DT vs BCTS000805-1430DTP |
CDF0805143R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-1430DT vs CDF0805143R0.5%100PPM/KNS |
RCA0805143R0.5%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR0805-8W-1430DT vs RCA0805143R0.5%100ET1E3 |
CR21-1430-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | CR0805-8W-1430DT vs CR21-1430-DK |
RS05K1430DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0805-8W-1430DT vs RS05K1430DBL |