-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3868
|
Newark | Res 0805 5R6 1% 125Mw Tcr200 /Tape & Reel - 7" Reel |Bourns CR0805-F/-5R60ELF RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
118-CR0805-F/-5R60ELFCT-ND
|
DigiKey | RES SMD 5.6 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CR0805-F/-5R60ELF
|
Avnet Americas | Resistor Chip Thick Film 0805 5.6Ohm ±1% 1/8W ±200ppm Paper T/R - Tape and Reel (Alt: CR0805-F/-5R60ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0043 | Buy Now |
DISTI #
652-CR0805-F/5R60ELF
|
Mouser Electronics | Thick Film Resistors - SMD Res 0805 5R6 1% 125mW TCR200 RoHS: Compliant | 20535 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 5.6 ohm ±1% - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0024 / $0.0060 | Buy Now |
DISTI #
CR0805-F/-5R60ELF
|
Avnet Abacus | Resistor Chip Thick Film 0805 5.6Ohm �1% 1/8W �200ppm Paper T/R - Tape and Reel (Alt: CR0805-F/-5R60ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/8 W - 5.6 ohm ±1% - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0024 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-F/-5R60ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-F/-5R60ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-F/-5R60ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-F/-5R60ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A5R60FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR0805-F/-5R60ELF vs 9C08052A5R60FLPF4 |
CR0805-8W-5R60FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR0805-F/-5R60ELF vs CR0805-8W-5R60FT |
RTT055R60FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-F/-5R60ELF vs RTT055R60FP4 |
9C08052A5R60FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR0805-F/-5R60ELF vs 9C08052A5R60FLPFT |
CR105R60F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR0805-F/-5R60ELF vs CR105R60F |
232273415608 | Res,SMT,Thick Film,5.6 Ohms,150WV,1% +/-Tol,-200,200ppm TC,0805 Case | YAGEO Corporation | CR0805-F/-5R60ELF vs 232273415608 |
CR0805-8W-5R60FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-F/-5R60ELF vs CR0805-8W-5R60FPT-13 |
RMCF0805FG5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-F/-5R60ELF vs RMCF0805FG5R60 |
RMCF0805FT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR0805-F/-5R60ELF vs RMCF0805FT5R60 |
RK73H2ATTEB5R60F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-F/-5R60ELF vs RK73H2ATTEB5R60F |