Part Details for CR0805-JW-122E by Bourns Inc
Overview of CR0805-JW-122E by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3122EDE#PBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
LTC3122EDE#TRPBF | Analog Devices | 15V, 2.5A Sync Boost DC/DC Con | |
EVAL-ADUM4122EBZ | Analog Devices | Eval board for ADUM4122 |
Price & Stock for CR0805-JW-122E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 1.2 Kohm ±5% - ±200ppm/°C - SMD 0805 - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
SMC-CR0805-JW-122E
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 25000 |
|
RFQ |
Part Details for CR0805-JW-122E
CR0805-JW-122E CAD Models
CR0805-JW-122E Part Data Attributes
|
CR0805-JW-122E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-JW-122E
Bourns Inc
RESISTOR, 0.125W, 5%, 200ppm, 1200ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |