CR0805-JW-473GLF
Bourns Inc

Overview of CR0805-JW-473GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CR0805-JW-473GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CR0805-JW-473GLF-ND
DigiKey RES SMD 47K OHM 5% 1/8W 0805 Lead time: 11 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 47 Kohm ±5% - ±200ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # CR0805-JW-473GLF
Avnet Abacus SMD Chip Resistor, 47 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CR0805-JW-473GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CR0805-JW-473GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-JW-473GLF by Bourns Inc

CR0805-JW-473GLF
Bourns Inc
-
-
Samacsys Manufacturer
Bourns
Want to compare parts?
  1. CR0805-JW-473GLF
    Bourns Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-JW-473GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-JW-473GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0805-JW-473GLF would you like to use for your alert(s)?
  • Please alert me when CR0805-JW-473GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-JW-473GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-JW-473GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-JW-473GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-JW-473GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-JW-473GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: