Part Details for CR0805AFX-2001EAS by Bourns Inc
Overview of CR0805AFX-2001EAS by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0805AFX-2001EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0608
|
Newark | Res, 2K, 1%, 0.125W, 0805, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Bourns CR0805AFX-2001EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3525 |
|
$0.0150 / $0.1950 | Buy Now |
DISTI #
16AH0609
|
Newark | Res, 2K, 1%, 0.125W, 0805, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Bourns CR0805AFX-2001EAS RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CR0805AFX-2001EASCT-ND
|
DigiKey | RESA-AS 0805 2K 1% 125MW TC100 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1717 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
16AH0608
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0608) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3525 Partner Stock |
|
$0.0180 | Buy Now |
DISTI #
CR0805AFX-2001EAS
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0805AFX-2001EAS) Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0056 | Buy Now |
DISTI #
652-CR0805AFX2001EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0805 2k 1% 125mW TC100 RoHS: Compliant | 13457 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
71764029
|
RS | Resistor, AS 0805 2k 1% 125mW, AEC-Q, Anti-Sulfur | Bourns CR0805AFX-2001EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 / $0.0070 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.125W - 2 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0080 | Buy Now |
DISTI #
CR0805AFX-2001EAS
|
Avnet Abacus | SMD Chip Resistor, 2 kohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0805AFX-2001EAS) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.125W - 2 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0080 | Buy Now |
Part Details for CR0805AFX-2001EAS
CR0805AFX-2001EAS CAD Models
CR0805AFX-2001EAS Part Data Attributes
|
CR0805AFX-2001EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805AFX-2001EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805AFX-2001EAS
This table gives cross-reference parts and alternative options found for CR0805AFX-2001EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805AFX-2001EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08052K00FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805AFX-2001EAS vs CRCW08052K00FKTA |
RC2012F2001CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR0805AFX-2001EAS vs RC2012F2001CS |
RMEF0805FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR0805AFX-2001EAS vs RMEF0805FT2K00 |
RCA08052K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0805AFX-2001EAS vs RCA08052K00FKEA |
RMCS0805FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805AFX-2001EAS vs RMCS0805FT2K00 |
CR0805-FX-2001ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CR0805AFX-2001EAS vs CR0805-FX-2001ELF |
CR0805AFX-2001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR0805AFX-2001EAS vs CR0805AFX-2001ELF |
NRC-AS10F2001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | CR0805AFX-2001EAS vs NRC-AS10F2001TRF |
AC0805FR-132KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805AFX-2001EAS vs AC0805FR-132KL |
RC0805FR-102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805AFX-2001EAS vs RC0805FR-102KL |