-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4198
|
Newark | Res, Jumper, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Bourns CR0805AJ/-000EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
16AH0612
|
Newark | Res, 0R, 0.125W, 0805, Thick Film, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Cr-A-As Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Bourns CR0805AJ/-000EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3919 |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
16AH0613
|
Newark | Res, 0R, 0.125W, 0805, Thick Film, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Cr*as Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Bourns CR0805AJ/-000EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0120 | Buy Now |
DISTI #
29AH0953
|
Newark | Res, 0R, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:0Ohm, Product Range:Cr0805A-As Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Bourns CR0805AJ/-000EAS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
CR0805AJ/-000EASCT-ND
|
DigiKey | RESA-AS 0805 0R JUMPER 125MW Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34808 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
16AH0612
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 16AH0612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3919 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
CR0805AJ/-000EAS
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: CR0805AJ/-000EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0047 | Buy Now |
DISTI #
652-CR0805AJ/-000EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0805 0R Jumper 125mW RoHS: Compliant | 459865 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
71764031
|
RS | Resistor, AS 0805 0R Jumper 125mW, AEC-Q, Anti-Sulfur | Bourns CR0805AJ/-000EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 / $0.0070 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.125W - 0 ohm - SMD 0805 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0057 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805AJ/-000EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805AJ/-000EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR0805AJ/-000EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805AJ/-000EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805AJ/-000EAS vs RC0805JR-070RL |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR0805AJ/-000EAS vs RMEF0805ZT0R00 |
CRCW08050000Z0EA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0805AJ/-000EAS vs CRCW08050000Z0EA |
RMCF0805ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR0805AJ/-000EAS vs RMCF0805ZT0R00 |
AF0805JR-070RL | Fixed Resistor, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805AJ/-000EAS vs AF0805JR-070RL |
RC0805JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805AJ/-000EAS vs RC0805JR-100RL |
CRCW08050000ZSTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0805AJ/-000EAS vs CRCW08050000ZSTC |
AC0805JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805AJ/-000EAS vs AC0805JR-100RL |
CRCW08050000Z0ECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR0805AJ/-000EAS vs CRCW08050000Z0ECC |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR0805AJ/-000EAS vs RCA08050000ZSEA |