There are no models available for this part yet.
Overview of CR0805F-4K7FI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR0805F-4K7FI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X7514
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 4.7 Kohm, 125 Mw, - 1%, 100 V Rohs Compliant: Yes |Tt Electronics/welwyn CR0805F-4K7FI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 613 |
|
$1.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.2100 | Buy Now |
CAD Models for CR0805F-4K7FI by TT Electronics Welwyn Components
Part Data Attributes for CR0805F-4K7FI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CR0805F-4K7FI
This table gives cross-reference parts and alternative options found for CR0805F-4K7FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F-4K7FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805G-4K7FI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-4K7FI vs CR0805G-4K7FI |
CR0805F-4K7FI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-4K7FI vs CR0805F-4K7FI |
PCR0805G-4K7FI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-4K7FI vs PCR0805G-4K7FI |
CR0805G-4K7FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-4K7FI vs CR0805G-4K7FI |
PCR0805F-4K7FPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CR0805F-4K7FI vs PCR0805F-4K7FPB |
CR0805G-4K7FICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F-4K7FI vs CR0805G-4K7FICECC40401-008 |
PCR0805G-4K7FI | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CR0805F-4K7FI vs PCR0805G-4K7FI |
CR0805G-4K7FICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TT Electronics Welwyn Components | CR0805F-4K7FI vs CR0805G-4K7FICECC40401-008 |