Part Details for CR0805F3482T1LF by Chip Technologies Inc
Overview of CR0805F3482T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F3482T1LF
CR0805F3482T1LF CAD Models
CR0805F3482T1LF Part Data Attributes
|
CR0805F3482T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805F3482T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805F3482T1LF
This table gives cross-reference parts and alternative options found for CR0805F3482T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F3482T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10FB3482 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | CR0805F3482T1LF vs RM10FB3482 |
RHC05K3482FCL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHC05K3482FCL |
RHC05K3482FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHC05K3482FCG |
RHS05K3482FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHS05K3482FB |
RHS05K3482FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHS05K3482FTG |
FCR05FS-3482 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F3482T1LF vs FCR05FS-3482 |
BCR1/103482FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CR0805F3482T1LF vs BCR1/103482FT |
RHS05K3482FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHS05K3482FTL |
RHS05K3482FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F3482T1LF vs RHS05K3482FC |
RC210C3482FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR0805F3482T1LF vs RC210C3482FT |