Part Details for CR0805F4023T1 by Chip Technologies Inc
Overview of CR0805F4023T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F4023T1
CR0805F4023T1 CAD Models
CR0805F4023T1 Part Data Attributes
|
CR0805F4023T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805F4023T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805F4023T1
This table gives cross-reference parts and alternative options found for CR0805F4023T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F4023T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL7-4023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | CR0805F4023T1 vs CR-05FL7-4023 |
RMC-104023FR | RES,SMT,THICK FILM,402K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Cinetech Industrial Co Ltd | CR0805F4023T1 vs RMC-104023FR |
CR21A4023FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | IBS Electronics Inc | CR0805F4023T1 vs CR21A4023FT |
RHS05K4023FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F4023T1 vs RHS05K4023FB |
RHS05K4023FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F4023T1 vs RHS05K4023FTG |
FCR05FV-4023 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F4023T1 vs FCR05FV-4023 |
RHS05K4023FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F4023T1 vs RHS05K4023FBL |
RHS05K4023FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F4023T1 vs RHS05K4023FCL |
CR21B4023F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CR0805F4023T1 vs CR21B4023F |
RHC05K4023FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F4023T1 vs RHC05K4023FTG |