Part Details for CR0805F5113T1 by Chip Technologies Inc
Overview of CR0805F5113T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0805F5113T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 900 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0805F5113T1
CR0805F5113T1 CAD Models
CR0805F5113T1 Part Data Attributes
|
CR0805F5113T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805F5113T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805F5113T1
This table gives cross-reference parts and alternative options found for CR0805F5113T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F5113T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K5113FBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F5113T1 vs RHS05K5113FBG |
CRCW0805511KFKEAE6 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 511000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | CR0805F5113T1 vs CRCW0805511KFKEAE6 |
RHS05K5113FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F5113T1 vs RHS05K5113FC |
RHS05K5113FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F5113T1 vs RHS05K5113FBL |
RHS05K5113FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F5113T1 vs RHS05K5113FTG |
RBS10FTT5113 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0805F5113T1 vs RBS10FTT5113 |
RBS10FBT5113 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0805F5113T1 vs RBS10FBT5113 |
RHS05K5113FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F5113T1 vs RHS05K5113FCL |
BCR1/105113FE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 511000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR0805F5113T1 vs BCR1/105113FE |
RM1/10WF08055113 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | CR0805F5113T1 vs RM1/10WF08055113 |