Part Details for CR0805J334T2LF by Chip Technologies Inc
Overview of CR0805J334T2LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805J334T2LF
CR0805J334T2LF CAD Models
CR0805J334T2LF Part Data Attributes
|
CR0805J334T2LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805J334T2LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805J334T2LF
This table gives cross-reference parts and alternative options found for CR0805J334T2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805J334T2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805J334P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805J334T2LF vs CR0805J334P05 |
CR0805J334LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | CR0805J334T2LF vs CR0805J334LF |
S0805334JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | CR0805J334T2LF vs S0805334JB |
CR21B334JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | IBS Electronics Inc | CR0805J334T2LF vs CR21B334JT |
RM10JB334 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | CR0805J334T2LF vs RM10JB334 |
CR0805J334T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR0805J334T2LF vs CR0805J334T1LF |
BCR1/10334JE | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | CR0805J334T2LF vs BCR1/10334JE |
RC210T334JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR0805J334T2LF vs RC210T334JT-P |
FCR05JB-3303 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805J334T2LF vs FCR05JB-3303 |
CR0805J334T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | CR0805J334T2LF vs CR0805J334T1 |