Part Details for CR083571F by MERITEK Electronics Corporation
Overview of CR083571F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR083571F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.57K ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel | 0 |
|
$0.0027 / $0.0059 | Buy Now |
Part Details for CR083571F
CR083571F CAD Models
CR083571F Part Data Attributes:
|
CR083571F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR083571F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR083571F
This table gives cross-reference parts and alternative options found for CR083571F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR083571F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12063K57FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR083571F vs CRCW12063K57FKEAC |
FCF06FW-3571-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR083571F vs FCF06FW-3571-W |
RK73H2BXTED3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR083571F vs RK73H2BXTED3571F |
RMEF1206FT3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR083571F vs RMEF1206FT3K57 |
MC12063571FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR083571F vs MC12063571FB |
9C12063A3571FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR083571F vs 9C12063A3571FKPFT |
MC1206P-3571-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR083571F vs MC1206P-3571-FB101W |
RS-06K3571FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | CR083571F vs RS-06K3571FC |
AR1206FR-073K57 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR083571F vs AR1206FR-073K57 |
FCF06FS-3571-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR083571F vs FCF06FS-3571-W |