Part Details for CR086041F by MERITEK Electronics Corporation
Overview of CR086041F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR086041F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR086041FTR-ND
|
DigiKey | RES SMD 6.04K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0033 / $0.0042 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 6.04K ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0027 / $0.0059 | Buy Now |
Part Details for CR086041F
CR086041F CAD Models
CR086041F Part Data Attributes
|
CR086041F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR086041F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR086041F
This table gives cross-reference parts and alternative options found for CR086041F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR086041F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-076K04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR086041F vs RC1206FR-076K04 |
CRCW12066K04FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR086041F vs CRCW12066K04FKEAC |
AR1206FR-076K04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR086041F vs AR1206FR-076K04L |
RC1206F6041-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR086041F vs RC1206F6041-07-T70 |
MC1206P-6041-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR086041F vs MC1206P-6041-FB101 |
CR326041FB | Fixed Resistor, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR086041F vs CR326041FB |
RMAW32K6041FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR086041F vs RMAW32K6041FB |
NRCS12F6041TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CR086041F vs NRCS12F6041TRF |
SR1206FR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR086041F vs SR1206FR-136K04L |
232272476042 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR086041F vs 232272476042 |